100021987 | Telegärtner

FO patch panel, 48 x 50/125 OM4, 24 x LC duplex, (W x H x D) 482 x 44 x 265 mm, gray, 100021987

Order No.: 80F0529
EAN: 4018359493219
MPN:
100021987
H02030H0492
Telegärtner
100021987 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
526.0633 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
526.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
526.0633 €

Connecting Module, Patch Distributor, H02030H0492, Telegärtner

BASIS V 1 HU Patch Panel with assembled adaptors and pigtails, 24x LC duplex, OM4, violet

Features

  • For installation of multifiber cables and TICNET pre-terminated cables
  • Fixed housing
  • 2 fixing brackets included, 50 mm recessed mounting possible

Technical Data

  • Version: FO Patch panel
  • Colour: gray
  • With front panel: Yes
  • With housing: Yes
  • With pigtails: Yes
  • Height: 44 mm
  • Width: 482 mm
  • Depth: 265 mm
Technical specifications
Anschluss 24 x LC Duplex
Ausführung LWL Rangierverteiler
Breite 482 mm
Farbe grau
Höhe 44 mm
Pigtails 48 x 50/125 OM4
Tiefe 265 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei