100021997 | Telegärtner

FO patch panel, 24 x 50/125 OM4, 12 x LC duplex, (W x H x D) 482 x 44 x 265 mm, gray, 100021997

Order No.: 80F0534
EAN: 4018359480295
MPN:
100021997
H02030H9451
Telegärtner
100021997 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
310.0545 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
310.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
310.0545 €

Connecting Module, Patch Distributor, H02030H9451, Telegärtner

BASIS eco patch panel with assembled adaptors and pigtails, 12x LC duplex, OM4, violet

Features

  • For installation of multifiber cables and TICNET pre-terminated cables
  • Can accomodate up to 12 splice cassette
  • Fixed housing

Technical Data

  • Version: FO Patch panel
  • Colour: gray
  • With front panel: Yes
  • With housing: Yes
  • With pigtails: Yes
  • Height: 44 mm
  • Width: 482 mm
  • Depth: 265 mm
Technical specifications
Anschluss 12 x LC Duplex
Ausführung LWL Rangierverteiler
Breite 482 mm
Farbe grau
Höhe 44 mm
Pigtails 24 x 50/125 OM4
Tiefe 265 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei