100021998 | Telegärtner
FO patch panel, 48 x 50/125 OM4, 24 x LC duplex, (W x H x D) 482 x 44 x 265 mm, gray, 100021998
Order No.: 80F0535
EAN: 4018359480301
MPN:
100021998
H02030H9452
Unit Price (€ / pc.)
504.0245 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting Module, Patch Distributor, H02030H9452, Telegärtner
BASIS eco patch panel with assembled adaptors and pigtails, 24x LC duplex, OM4, violet
Features
- For installation of multifiber cables and TICNET pre-terminated cables
- Can accomodate up to 12 splice cassette
- Fixed housing
Technical Data
- Version: FO Patch panel
- Colour: gray
- With front panel: Yes
- With housing: Yes
- With pigtails: Yes
- Height: 44 mm
- Width: 482 mm
- Depth: 265 mm
Technical specifications
Anschluss | 24 x LC Duplex | |
Ausführung | LWL Rangierverteiler | |
Breite | 482 mm | |
Farbe | grau | |
Höhe | 44 mm | |
Pigtails | 48 x 50/125 OM4 | |
Tiefe | 265 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |