100022007 | Telegärtner

FO patch panel, 12 x 50/125 OM3, 12 x ST Duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 265 mm, gray, 100022007

Order No.: 80F0537
EAN: 4018359343439
MPN:
100022007
H02030K0000
100022007 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
257.3494 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
257.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
257.3494 €

Connecting module, Patch distributor, H02030K0000, Telegärtner

BASIS V with assembled adaptors and pigtails.

Features

  • For installation of multifiber cables and TICNET pre-terminated cables
  • Fixed housing
  • 2 fixing brackets included, 50 mm recessed mounting possible
Technical specifications
Filter Property Value
Pigtails 12 x 50/125 OM3
Version FO patch panel
Connection 12 x ST Duplex
Arrangement horizontal, 1 row
Width 482 mm
Height 44 mm
Depth 265 mm
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No