100022015 | Telegärtner

FO patch panel, 12 x 50/125 OM3, 6 x SC duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 265 mm, gray, 100022015

Order No.: 80F0545
EAN: 4018359343514
MPN:
100022015
H02030K0008
100022015 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
226.933 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
226.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
226.933 €

Connecting module, Patch distributor, H02030K0008, Telegärtner

BASIS V with assembled adaptors and pigtails.

Features

  • For installation of loose tube cables
  • With pull-out drawer
  • Fixed rear panel for secure cable attachment
Technical specifications
Filter Property Value
Pigtails 12 x 50/125 OM3
Version FO patch panel
Connection 6 x SC duplex
Arrangement horizontal, 1 row
Width 482 mm
Height 44 mm
Depth 265 mm
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No