100022016 | Telegärtner
FO patch panel, 24 x 50/125 OM3, 12 x SC duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 265 mm, gray, 100022016
Order No.: 80F0546
EAN: 4018359343521
MPN:
100022016
H02030K0009
Unit Price (€ / pc.)
332.486 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting Module, Patch Distributor, H02030K0009, Telegärtner
BASIS V with assembled adaptors and pigtails
Features
- For installation of multifiber cables and TICNET pre-terminated cables
- Fixed housing
- 2 fixing brackets included, 50 mm recessed mounting possible
Technical Data
- Version: FO Patch panel
- Connection: 12x SC Duplex
- Colour: gray
- With front panel: Yes
- With housing: Yes
- With pigtails: Yes
- Height: 44 mm
- Width: 482 mm
- Depth: 265 mm
Technical specifications
Anordnung | waagerecht, 1-reihig | |
Anschluss | 12 x SC Duplex | |
Ausführung | LWL Rangierverteiler | |
Breite | 482 mm | |
Farbe | grau | |
Höhe | 44 mm | |
Pigtails | 24 x 50/125 OM3 | |
Tiefe | 265 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |