100022023 | Telegärtner
FO patch panel, 24 x 50/125 OM3, 12 x LC duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 300 mm, gray, 100022023
Order No.: 80F0553
EAN: 4018359343644
MPN:
100022023
H02030K0506
Unit Price (€ / pc.)
349.9433 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting module, Patch distributor, H02030K0506, Telegärtner
PROFI V, 12xLC-D adaptor, 24x 50/125 OM3, coloured.
Features
- For installation of loose tube cables
- With pull-out drawer
- Fixed rear panel for secure cable attachment
Technical specifications
Pigtails | 24 x 50/125 OM3 | |
Version | LWL Rangierverteiler | |
Connection | 12 x LC Duplex | |
Arrangement | waagerecht, 1-reihig | |
Width | 482 mm | |
Height | 44 mm | |
Depth | 300 mm | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |