100022051 | Telegärtner

FO patch panel, 6 x SC duplex, (W x H x D) 482 x 44 x 175 mm, beige, 100022051

Order No.: 80F0577
EAN: 4018359365417
MPN:
100022051
H02030M0016
100022051 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
84.5138 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
84.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.5138 €

Connecting module, Patch distributor, H02030M0016, Telegärtner

Patch panel with assembled adaptors 6x SC Duplex adaptor.

Features

  • For installation of Breakout cables, Mini Breakout cables and TICNET pre-terminated cables
  • Fixed housing
  • 2 fixing brackets included, 50 mm recessed mounting possible
  • For multimode
Technical specifications
Connection 6 x SC Duplex
Version LWL Rangierverteiler
Width 482 mm
Colour beige
Height 44 mm
Depth 175 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes