100022056 | Telegärtner

FO patch panel, 12 x LC duplex, (W x H x D) 482 x 44 x 265 mm, beige, 100022056

Order No.: 80F0582
EAN: 4018359365516
MPN:
100022056
H02030M0491
100022056 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
168.9205 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
168.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
168.9205 €

Connecting module, Patch distributor, H02030M0491, Telegärtner

BASIS V 1 HU, 12xLC-D adaptor.

Features

  • For installation of multifiber cables and TICNET pre-terminated cables
  • Fixed housing
  • 2 fixing brackets included, 50 mm recessed mounting possible
  • For multimode
Technical specifications
Connection 12 x LC Duplex
Version LWL Rangierverteiler
Width 482 mm
Colour beige
Height 44 mm
Depth 265 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes