100022059 | Telegärtner

FO patch panel, 24 x LC duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 300 mm, beige, 100022059

Order No.: 80F0585
EAN: 4018359365530
MPN:
100022059
H02030M0507
100022059 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
228.718 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
228.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
228.718 €

Connecting module, Patch distributor, H02030M0507, Telegärtner

PROFI V, 24xLC-D adaptor.

Features

  • For installation of loose tube cables
  • With pull-out drawer
  • Fixed rear panel for secure cable attachment
  • For multimode
Technical specifications
Arrangement waagerecht, 1-reihig
Connection 24 x LC Duplex
Version LWL Rangierverteiler
Width 482 mm
Colour beige
Height 44 mm
Depth 300 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes