100022061 | Telegärtner

FO patch panel, 6 x LC duplex, (W x H x D) 482 x 44 x 265 mm, beige, 100022061

Order No.: 80F0588
EAN: 4018359365547
MPN:
100022061
H02030M0590
Telegärtner
100022061 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
138.2542 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
138.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
138.2542 €

Connecting Module, Patch Distributor, H02030M0590, Telegärtner

Patch Panel with assembled adaptors 6x LC Duplex adaptor

Features

  • For installation of multifiber cables and TICNET pre-terminated cables
  • Fixed housing
  • 2 fixing brackets included, 50 mm recessed mounting possible
  • For multimode

Technical Data

  • Version: FO Patch panel
  • Connection: 6x LC Duplex
  • Colour: beige
  • With front panel: Yes
  • With housing: Yes
  • With pigtails: No
  • Height: 88 mm
  • Width: 482 mm
  • Depth: 265 mm
Technical specifications
Anschluss 6 x LC Duplex
Ausführung LWL Rangierverteiler
Breite 482 mm
Farbe beige
Höhe 44 mm
Tiefe 265 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes