100022065 | Telegärtner

FO patch panel, 6 x LC duplex, (W x H x D) 482 x 44 x 175 mm, beige, 100022065

Order No.: 80F0592
EAN: 4018359365561
MPN:
100022065
H02030M0608
Telegärtner
100022065 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
82.3004 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
82.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.3004 €

Connecting Module, Patch Distributor, H02030M0608, Telegärtner

Patch Panel with assembled adaptors 6x LC Duplex adptor

Features

  • For installation of Breakout cables, Mini Breakout cables and TICNET pre-terminated cables
  • Fixed housing
  • 2 fixing brackets included, 50 mm recessed mounting possible
  • For multimode

Technical Data

  • Version: FO Patch panel
  • Connection: 6x LC Duplex
  • Colour: beige
  • With front panel: Yes
  • With housing: Yes
  • With pigtails: No
  • Height: 44 mm
  • Width: 482 mm
  • Depth: 175 mm
Technical specifications
Anschluss 6 x LC Duplex
Ausführung LWL Rangierverteiler
Breite 482 mm
Farbe beige
Höhe 44 mm
Tiefe 175 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes