100022066 | Telegärtner

FO patch panel, 12 x LC duplex, (W x H x D) 482 x 44 x 175 mm, beige, 100022066

Order No.: 80F0593
EAN: 4018359365578
MPN:
100022066
H02030M0609
Telegärtner
100022066 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
104.7438 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
104.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.7438 €

Connecting Module, Patch Distributor, H02030M0609, Telegärtner

Patch Panel with assembled adaptors 12x LC Duplex adaptor

Features

  • For installation of Breakout cables, Mini Breakout cables and TICNET pre-terminated cables
  • Fixed housing
  • 2 fixing brackets included, 50 mm recessed mounting possible
  • For multimode

Technical Data

  • Version: FO Patch panel
  • Connection: 12x LC Duplex
  • Colour: beige
  • With front panel: Yes
  • With housing: Yes
  • With pigtails: No
  • Height: 88 mm
  • Width: 482 mm
  • Depth: 175 mm
Technical specifications
Anschluss 12 x LC Duplex
Ausführung LWL Rangierverteiler
Breite 482 mm
Farbe beige
Höhe 44 mm
Tiefe 175 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes