100022106 | Telegärtner
FO patch panel, 12 x ST Duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 265 mm, gray, 100022106
Order No.: 80F0595
EAN: 4018359363857
MPN:
100022106
H02030S9000
Unit Price (€ / pc.)
140.9555 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting Module, Patch Distributor, H02030S9000, Telegärtner
BASIS eco with assembled adaptor
Features
- For installation of multifiber cables and TICNET pre-terminated cables
- Can accomodate up to 12 splice cassette
- Fixed housing
- For singlemode and multimode
Technical Data
- Version: FO Patch panel
- Connection: 12x ST Duplex
- Colour: gray
- With front panel: Yes
- With housing: Yes
- With pigtails: No
- Height: 44 mm
- Width: 482 mm
- Depth: 265 mm
Technical specifications
Anordnung | waagerecht, 1-reihig | |
Anschluss | 12 x ST Duplex | |
Ausführung | LWL Rangierverteiler | |
Breite | 482 mm | |
Farbe | grau | |
Höhe | 44 mm | |
Tiefe | 265 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |