100022108 | Telegärtner

FO patch panel, 6 x SC duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 265 mm, gray, 100022108

Order No.: 80F0597
EAN: 4018359363871
MPN:
100022108
H02030S9008
Telegärtner
100022108 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
121.3681 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
121.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.3681 €

Connecting Module, Patch Distributor, H02030S9008, Telegärtner

BASIS eco with assembled adaptor

Features

  • For installation of multifiber cables and TICNET pre-terminated cables
  • Can accomodate up to 12 splice cassette
  • Fixed housing
  • For singlemode and multimode

Technical Data

  • Version: FO Patch panel
  • Connection: 6x SC Duplex
  • Colour: gray
  • With front panel: Yes
  • With housing: Yes
  • With pigtails: No
  • Height: 44 mm
  • Width: 482 mm
  • Depth: 265 mm
Technical specifications
Anordnung waagerecht, 1-reihig
Anschluss 6 x SC Duplex
Ausführung LWL Rangierverteiler
Breite 482 mm
Farbe grau
Höhe 44 mm
Tiefe 265 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes