100022109 | Telegärtner

FO patch panel, 12 x SC duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 265 mm, gray, 100022109

Order No.: 80F0598
EAN: 4018359363888
MPN:
100022109
H02030S9009
100022109 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
149.1665 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
149.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
149.1665 €

Connecting module, Patch distributor, H02030S9009, Telegärtner

BASIS eco with assembled adaptor.

Features

  • For installation of multifiber cables and TICNET pre-terminated cables
  • Can accomodate up to 12 splice cassette
  • Fixed housing
  • For singlemode and multimode
Technical specifications
Filter Property Value
Version FO patch panel
Connection 12 x SC duplex
Arrangement horizontal, 1 row
Width 482 mm
Height 44 mm
Depth 265 mm
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes