100022111 | Telegärtner

FO patch panel, 12 x LC duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 265 mm, gray, 100022111

Order No.: 80F0600
EAN: 4018359363925
MPN:
100022111
H02030S9451
100022111 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
171.3005 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
171.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
171.3005 €

Connecting module, Patch distributor, H02030S9451, Telegärtner

BASIS eco with assembled adaptor.

Features

  • For installation of multifiber cables and TICNET pre-terminated cables
  • Can accomodate up to 12 splice cassette
  • Fixed housing
  • For singlemode and multimode
Technical specifications
Arrangement waagerecht, 1-reihig
Connection 12 x LC Duplex
Version LWL Rangierverteiler
Width 482 mm
Colour grau
Height 44 mm
Depth 265 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes