100022117 | Telegärtner

FO patch panel, OM3 multimode, 6 x SC duplex, (W x H x D) 482 x 44 x 265 mm, gray, 100022117

Order No.: 80F0604
EAN: 4018359365639
MPN:
100022117
H02030T0008
100022117 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
141.9194 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
141.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.9194 €

Connecting module, Patch distributor, H02030T0008, Telegärtner

Patch Panel with assembled adaptors 6x SC Duplex adaptor.

Features

  • For installation of multifiber cables and TICNET pre-terminated cables
  • Fixed housing
  • 2 fixing brackets included, 50 mm recessed mounting possible
  • For multimode OM3
Technical specifications
Connection 6 x SC Duplex
Version LWL Rangierverteiler
Width 482 mm
Colour grau
Height 44 mm
Pigtails OM3 multimode
Depth 265 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes