100022118 | Telegärtner
FO patch panel, OM3 multimode, 12 x SC duplex, (W x H x D) 482 x 44 x 265 mm, gray, 100022118
Order No.: 80F0605
EAN: 4018359365646
MPN:
100022118
H02030T0009
Unit Price (€ / pc.)
176.6555 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting module, Patch distributor, H02030T0009, Telegärtner
Patch Panel with assembled adaptors 12x SC Duplex adaptor.
Features
- For installation of multifiber cables and TICNET pre-terminated cables
- Fixed housing
- 2 fixing brackets included, 50 mm recessed mounting possible
- For multimode OM3
Technical specifications
Connection | 12 x SC Duplex | |
Version | LWL Rangierverteiler | |
Width | 482 mm | |
Colour | grau | |
Height | 44 mm | |
Pigtails | OM3 multimode | |
Depth | 265 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |