100022122 | Telegärtner
FO patch panel, OM3 multimode, 12 x SC duplex, (W x H x D) 482 x 44 x 175 mm, gray, 100022122
Order No.: 80F0609
EAN: 4018359365738
MPN:
100022122
H02030T0019
Unit Price (€ / pc.)
109.3491 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting module, Patch distributor, H02030T0019, Telegärtner
Patch panel with assembled adaptors 12x SC Duplex adaptor.
Features
- For installation of Breakout cables, Mini Breakout cables and TICNET pre-terminated cables
- Fixed housing
- 2 fixing brackets included, 50 mm recessed mounting possible
- For multimode OM3
Technical specifications
Connection | 12 x SC Duplex | |
Version | LWL Rangierverteiler | |
Width | 482 mm | |
Colour | grau | |
Height | 44 mm | |
Pigtails | OM3 multimode | |
Depth | 175 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |