100022131 | Telegärtner

FO patch panel, OM3 multimode, 6 x LC duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 300 mm, gray, 100022131

Order No.: 80F0618
EAN: 4018359365851
MPN:
100022131
H02030T0591
100022131 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
163.4941 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
163.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
163.4941 €

Connecting module, Patch distributor, H02030T0591, Telegärtner

PROFI V with assembled adaptor.

Features

  • For installation of loose tube cables
  • With pull-out drawer
  • Fixed rear panel for secure cable attachment
  • For multimode OM3
Technical specifications
Pigtails OM3 multimode
Version LWL Rangierverteiler
Connection 6 x LC Duplex
Arrangement waagerecht, 1-reihig
Width 482 mm
Height 44 mm
Depth 300 mm
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes