100022133 | Telegärtner
FO patch panel, OM3 multimode, 12 x LC duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 175 mm, gray, 100022133
Order No.: 80F0620
EAN: 4018359365875
MPN:
100022133
H02030T0609
Unit Price (€ / pc.)
104.7438 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting module, Patch distributor, H02030T0609, Telegärtner
Patch Panel with assembled adaptors 12x LC Duplex adaptor.
Features
- For installation of Breakout cables, Mini Breakout cables and TICNET pre-terminated cables
- Fixed housing
- 2 fixing brackets included, 50 mm recessed mounting possible
Technical specifications
Pigtails | OM3 multimode | |
Version | LWL Rangierverteiler | |
Connection | 12 x LC Duplex | |
Arrangement | waagerecht, 1-reihig | |
Width | 482 mm | |
Height | 44 mm | |
Depth | 175 mm | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |