100022134 | Telegärtner

FO patch panel, OM3 multimode, 24 x LC duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 175 mm, gray, 100022134

Order No.: 80F0621
EAN: 4018359365882
MPN:
100022134
H02030T0610
100022134 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
152.5223 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
152.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
152.5223 €

Connecting module, Patch distributor, H02030T0610, Telegärtner

Patch Panel with assembled adaptors 24x LC Duplex adaptor.

Features

  • For installation of Breakout cables, Mini Breakout cables and TICNET pre-terminated cables
  • Fixed housing
  • 2 fixing brackets included, 50 mm recessed mounting possible
Technical specifications
Arrangement waagerecht, 1-reihig
Connection 24 x LC Duplex
Version LWL Rangierverteiler
Width 482 mm
Colour grau
Height 44 mm
Pigtails OM3 multimode
Depth 175 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes