100022135 | Telegärtner
FO patch panel, OM3 multimode, 6 x SC duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 265 mm, gray, 100022135
Order No.: 80F0622
EAN: 4018359365899
MPN:
100022135
H02030T9008
Unit Price (€ / pc.)
113.4308 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting module, Patch distributor, H02030T9008, Telegärtner
BASIS eco with assembled adaptor.
Features
- For installation of multifiber cables and TICNET pre-terminated cables
- Can accomodate up to 12 splice cassette
- Fixed installation
- For multimode OM3
Technical specifications
Pigtails | OM3 multimode | |
Version | LWL Rangierverteiler | |
Connection | 6 x SC Duplex | |
Arrangement | waagerecht, 1-reihig | |
Width | 482 mm | |
Height | 44 mm | |
Depth | 265 mm | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |