100022137 | Telegärtner

FO patch panel, OM3 multimode, 24 x SC duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 265 mm, gray, 100022137

Order No.: 80F0624
EAN: 4018359365936
MPN:
100022137
H02030T9034
100022137 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
163.2085 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
163.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
163.2085 €

Connecting module, Patch distributor, H02030T9034, Telegärtner

BASIS eco with assembled adaptor.

Features

  • For installation of multifiber cables and TICNET pre-terminated cables
  • Can accomodate up to 12 splice cassette
  • Fixed installation
  • For multimode OM3
Technical specifications
Pigtails OM3 multimode
Version LWL Rangierverteiler
Connection 24 x SC Duplex
Arrangement waagerecht, 1-reihig
Width 482 mm
Height 44 mm
Depth 265 mm
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes