100022175 | Telegärtner

Splice cassette, 120 mm, H02050A0000

Order No.: 80F0676
EAN: 4018359088354
MPN:
100022175
H02050A0000
100022175 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
9.9603 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
9.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.9603 €

Connecting module, Patch distributor, H02050A0000, Telegärtner

Splice cassette including splice holders.

Technical specifications
Version Spleißkassette
Width 162 mm
Height 120 mm
Depth 8.5 mm
Logistics
Country of origin JP
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes