100022177 | Telegärtner
FO Patch panel, gray, H02050A0006
Order No.: 80F0678
EAN: 4018359170257
MPN:
100022177
H02050A0006
Unit Price (€ / pc.)
165.8979 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting module, Patch distributor, H02050A0006, Telegärtner
FO Wall Splice Box.
Features
- Up to 4 incoming fiber optic cables
- Up to 16 splice cassettes
- Strain relief bar for outgoing fiber optic cables
Technical specifications
Version | LWL Rangierverteiler | |
Width | 440 mm | |
Colour | grau | |
Height | 440 mm | |
Depth | 95 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |