100022179 | Telegärtner
FO Patch panel, gray, H02050A0010
Order No.: 80F0680
EAN: 4018359190026
MPN:
100022179
H02050A0010
Unit Price (€ / pc.)
178.3929 € *
Available: 9 pcs.
Leadtime: 14 Weeks **
Total Price:
178.39 € *
Price list
Quantity
Price per unit*
1 pcs.
178.3929 €
3 pcs.
173.0379 €
10 pcs.
167.0998 €
25 pcs.
162.6373 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting module, Patch distributor, H02050A0010, Telegärtner
FO Combi Wall Box.
Features
- Cable entry sealed by foam strips
- Strain relief bar with cable ties
- Up to 24 splice cassettes
- Distribution plates for different types of FO adaptors
Technical specifications
Ausführung | LWL Rangierverteiler | |
Breite | 440 mm | |
Farbe | grau | |
Höhe | 440 mm | |
Tiefe | 85 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |