100022181 | Telegärtner
FO Patch panel, gray, H02050A0013
Order No.: 80F0682
EAN: 4018359190033
MPN:
100022181
H02050A0013
Unit Price (€ / pc.)
92.582 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting module, Patch distributor, H02050A0013, Telegärtner
FO Compact Splice Box.
Features
- One splice cassette and distribution plate
- Alternatively 4 splice cassettes without distribution plates
- With lockable cover
Technical specifications
Version | LWL Rangierverteiler | |
Width | 265 mm | |
Colour | grau | |
Height | 150 mm | |
Depth | 55 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |