100022186 | Telegärtner

Splice cassette, 92 mm, H02050A0061

Order No.: 80F0684
EAN: 4018359249595
MPN:
100022186
H02050A0061
100022186 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
12.0428 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
12.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.0428 €

Connecting module, Patch distributor, H02050A0061, Telegärtner

Splice cassette for 19" FO Patch Panels.

Technical specifications
Version Spleißkassette
Width 155 mm
Height 92 mm
Depth 8 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes