100022190 | Telegärtner
Splice cassette, 76 mm, H02050A0077
Order No.: 80F0688
EAN: 4018359295332
MPN:
100022190
H02050A0077
Unit Price (€ / pc.)
9.996 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting module, Patch distributor, H02050A0077, Telegärtner
FO Connection Splice Box.
Features
- Installation in cable ducts or top hat rails
- Storage cassette for storage of fiber loops
- Compact splice cassette with integrated splice holder for 12 crimp splices
Technical specifications
Version | Spleißkassette | |
Width | 120 mm | |
Height | 76 mm | |
Depth | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |