100022194 | Telegärtner

FO Patch panel, gray, H02050A0087

Order No.: 80F0691
EAN: 4018359291815
MPN:
100022194
H02050A0087
100022194 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
95.8426 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
95.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.8426 €

Connecting module, Patch distributor, H02050A0087, Telegärtner

FO Splice Box IP66.

Features

  • Water- and dust-proof housing
  • Protection class IP66
Technical specifications
Version LWL Rangierverteiler
Width 254 mm
Colour grau
Height 180 mm
Depth 90 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes