100022199 | Telegärtner
Splice cassette, 110 mm, H02050A0104
Order No.: 80F0693
EAN: 4018359277277
MPN:
100022199
H02050A0104
Unit Price (€ / pc.)
48.0760 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
48.08 € *
Price list
Quantity
Price per unit*
1 pcs.
48.0760 €
5 pcs.
45.1843 €
15 pcs.
43.4588 €
50 pcs.
41.5429 €
150 pcs.
39.8055 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting module, Patch distributor, H02050A0104, Telegärtner
FO MICRO Splice Box.
Features
- For high density applications
- For horizontal and vertical mountain on the wall, subfloor, cable duct or in distribution compartments
- For quick snap-on mounting on top hat rails
Technical specifications
Ausführung | Spleißkassette | |
Breite | 160 mm | |
Höhe | 110 mm | |
Tiefe | 30 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |