100022206 | Telegärtner
Splice box, 4 x 9/125, 4 x SC coupling, (W x H x D) 160 x 110 x 30 mm, 100022206
Order No.: 80F0700
EAN: 4018359272012
MPN:
100022206
H02050A0112
Unit Price (€ / pc.)
76.8264 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
76.83 € *
Price list
Quantity
Price per unit*
1 pcs.
76.8264 €
2 pcs.
71.8760 €
5 pcs.
67.5087 €
10 pcs.
62.7606 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting module, Patch distributor, H02050A0112, Telegärtner
MICRO splice box incl. splice holder, 4x SC adaptor, pigtails, accessories.
Features
- For high density applications
- For horizontal and vertical mountain on the wall, subfloor, cable duct or in distribution compartments
- For quick snap-on mounting on top hat rails
- 4xSC adaptor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 4 x 9/125 | |
| Version | splice cassette | |
| Connection | 4 x SC coupling | |
| Width | 160 mm | |
| Height | 110 mm | |
| Depth | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |