100022236 | Telegärtner
FO Patch panel, 250 mm, H02050A0190
Order No.: 80F0721
EAN: 4018359391959
MPN:
100022236
H02050A0190
Unit Price (€ / pc.)
128.5676 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
128.57 € *
Price list
Quantity
Price per unit*
1 pcs.
128.5676 €
2 pcs.
122.6295 €
5 pcs.
117.2269 €
10 pcs.
109.1944 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting module, Patch distributor, H02050A0190, Telegärtner
Housing ODB 54 for splicing of max. 24 fibers.
Features
- Protection class IP54
- Material: PC, IK 04
- Locking with 2 snap-fits and optional lead seal
- With flexible cable sealing for up to 24 patch cords Ø 1,8 - 2,8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch panel | |
| Width | 250 mm | |
| Height | 200 mm | |
| Depth | 64 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |