100022238 | Telegärtner
Wall distributor, 12 x 50/125 OM3, 6 x SC duplex, (W x H x D) 250 x 200 x 64 mm, light gray, 100022238
Order No.: 80F0723
EAN: 4018359391973
MPN:
100022238
H02050A0192
Unit Price (€ / pc.)
242.2364 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting module, Patch distributor, H02050A0192, Telegärtner
ODB 54 equipped with 6x SC duplex adaptors, 12 pigtails, OM3, aqua.
Features
- Protection class IP54
- Material: PC, IK 04
- Locking with 2 snap-fits and optional lead seal
- With flexible cable sealing for up to 24 patch cords Ø 1,8 - 2,8 mm
Technical specifications
Anschluss | 6 x SC Duplex | |
Ausführung | LWL Rangierverteiler | |
Breite | 250 mm | |
Farbe | lichtgrau | |
Höhe | 200 mm | |
Pigtails | 12 x 50/125 OM3 | |
Tiefe | 64 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |