100022240 | Telegärtner

Wall distributor, 12 x 9/125 OS2, 6 x SC /APC Duplex, (W x H x D) 250 x 200 x 64 mm, light gray, 100022240

Order No.: 80F0725
EAN: 4018359391997
MPN:
100022240
H02050A0194
100022240 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
259.4914 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
259.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
259.4914 €

Connecting module, Patch distributor, H02050A0194, Telegärtner

ODB 54 equipped with 6x SC/APC duplex adaptors, 12 pigtails, OS2, green.

Features

  • Protection class IP54
  • Material: PC, IK 04
  • Locking with 2 snap-fits and optional lead seal
  • With flexible cable sealing for up to 24 patch cords Ø 1,8 - 2,8 mm
Technical specifications
Anschluss 6 x SC /APC Duplex
Ausführung LWL Rangierverteiler
Breite 250 mm
Farbe lichtgrau
Höhe 200 mm
Pigtails 12 x 9/125 OS2
Tiefe 64 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei