100022241 | Telegärtner

Wall distributor, 12 x 50/125 OM2, 6 x LC duplex, (W x H x D) 250 x 200 x 64 mm, beige, 100022241

Order No.: 80F0726
EAN: 4018359392000
MPN:
100022241
H02050A0195
100022241 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
248.0674 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
248.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
248.0674 €

Connecting module, Patch distributor, H02050A0195, Telegärtner

ODB 54 equipped with 6x LC duplex adaptors, 12 pigtails, OM2, beige.

Features

  • Protection class IP54
  • Material: PC, IK 04
  • Locking with 2 snap-fits and optional lead seal
  • With flexible cable sealing for up to 24 patch cords Ø 1,8 - 2,8 mm
Technical specifications
Anschluss 6 x LC Duplex
Ausführung LWL Rangierverteiler
Breite 250 mm
Farbe beige
Höhe 200 mm
Pigtails 12 x 50/125 OM2
Tiefe 64 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei