100022259 | Telegärtner
Splice box, gray, H02050A0231
Order No.: 80F0746
EAN: 4018359399962
MPN:
100022259
H02050A0231
Unit Price (€ / pc.)
140.7532 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting module, Patch distributor, H02050A0231, Telegärtner
FO splice box IP66 M-V with embossed holes M20/M25.
Features
- Aluminum sheet 1.5 mm
- Power-laminated, light grey RAL 7035
Technical specifications
Version | Spleißbox | |
Width | 360 mm | |
Colour | grau | |
Height | 254 mm | |
Depth | 111 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |