100022299 | Telegärtner
TOC ODB 68 for 12 splices, with 1 splice cassette, for 2 cables Ø 8 - 5 mm, multimode, ceramic, black, 100022299
Unit Price (€ / pc.)
114.4066 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
114.41 € *
Price list
Quantity
Price per unit*
1 pcs.
114.4066 €
2 pcs.
109.1230 €
5 pcs.
104.3035 €
10 pcs.
97.1635 €
*incl. VAT plus shipping costs
Subject to prior sale
Distributor, H02050A0306, Telegärtner
TOC ODB 68 for 12 Splices, With 1 splice cassette, for 2 Cable Ø8 - 5 mm.
More information about H02050A0306
- PRedection class to IEC 60529: IP68, outdoor-ready. Material: PPE, UV-resistant, flame retardant, heat stable. Dimensions: 220 x 185 x 65 mm. Housing Color: Black. Cable entrance: 4-fold. Cable diameter: per Cable entrance 4 - 13 mm. Splice capacity: 12/24/36/48 Splices for Crimp splice protection. TICNET: to Recording from 4x Cable divider ODS to max. 2x 24 Fibers. Partial front panels: 3 HE / 7 TE for Couplingen ST, SC, LC. Temperature range: -40° to +85° C.
- Designation: TOC ODB 68 for 12 Splices
- Execution: With 1 splice cassette, for 2 Cable Ø8 - 5 mm
Technical features
- Connection type: Glue
- APC version: False
- Suitable for fiber type: Multimode
- Ferrule material: Ceramics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | TOC ODB 68 for 12 splices, with 1 splice cassette, for 2 cables Ø 8 - 5 mm | |
| Connection | glue connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |