100022392 | Telegärtner
FO patch panel, G50/125 OM3, 6 x SC duplex, vertical, 1 row, black, 100022392
Order No.: 80F0772
EAN: 4018359380793
MPN:
100022392
H02050F4021
Unit Price (€ / pc.)
342.0774 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting module, Patch distributor, H02050F4021, Telegärtner
MPO/MTP PC FanOut module OM3, 6x SC duplex adaptor, 12x SC/PC FanOut.
The pre-term MPO/MTP cabling system is the future-proof and economical solution for fiber optic networks from 10 Mbps to 100 Gbps according to EN 50173, EN50174, ISO/IEC 24764:2010 and ANSI/TIA-568-C.0.
Features
- Connectivity method A, type B and C also available
- G50/125 OM3
Technical specifications
Anordnung | senkrecht, 1-reihig | |
Anschluss | 6 x SC Duplex | |
Ausführung | LWL Rangierverteiler | |
Farbe | schwarz | |
Pigtails | G50/125 OM3 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85367000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |