100022393 | Telegärtner

FO patch panel, E9/125 OS2, 6 x SC duplex, vertical, 1 row, (W x H x D) 150 x 128 x 35.4 mm, black, 100022393

Order No.: 80F0773
EAN: 4018359380816
MPN:
100022393
H02050F4031
100022393 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
346.885 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
346.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
346.885 €

Connecting module, Patch distributor, H02050F4031, Telegärtner

MPO/MTP APC FanOut module OS2, 6x SC duplex adaptor, 12x SC/PC FanOut.

The pre-term MPO/MTP cabling system is the future-proof and economical solution for fiber optic networks from 10 Mbps to 100 Gbps according to EN 50173, EN50174, ISO/IEC 24764:2010 and ANSI/TIA-568-C.0.

Features

  • Connectivity method A, type B and C also available
  • E9/125 OS2
Technical specifications
Pigtails E9/125 OS2
Version LWL Rangierverteiler
Connection 6 x SC Duplex
Arrangement senkrecht, 1-reihig
Width 150 mm
Height 128 mm
Depth 35.4 mm
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei