100022398 | Telegärtner

FO patch panel, G50/125 OM3, 6 x LC duplex, (W x H x D) 150 x 128 x 35.4 mm, black, 100022398

Order No.: 80F0776
EAN: 4018359380878
MPN:
100022398
H02050F4121
100022398 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
365.687 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
365.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
365.687 €

Connecting module, Patch distributor, H02050F4121, Telegärtner

MPO/MTP PC FanOut module OM3, 6x LC duplex adaptor, 12x LC/PC FanOut.

The pre-term MPO/MTP cabling system is the future-proof and economical solution for fiber optic networks from 10 Mbps to 100 Gbps according to EN 50173, EN50174, ISO/IEC 24764:2010 and ANSI/TIA-568-C.0.

Features

  • Connectivity method A, type B and C also available
  • G50/125 OM3
Technical specifications
Connection 6 x LC Duplex
Version LWL Rangierverteiler
Width 150 mm
Colour schwarz
Height 128 mm
Pigtails G50/125 OM3
Depth 35.4 mm
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei