100022409 | Telegärtner

FO patch panel, E9/125 OS2, 6 x LC Quad, (W x H x D) 150 x 128 x 35.4 mm, 100022409

Order No.: 80F0781
EAN: 4018359380977
MPN:
100022409
H02050F4231
100022409 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
660.8308 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
660.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
660.8308 €

Connecting module, Patch distributor, H02050F4231, Telegärtner

MPO/MTP APC FanOut module OS2, 6x LC Quad adaptor, 24x LC/PC FanOut.

The pre-term MPO/MTP cabling system is the future-proof and economical solution for fiber optic networks from 10 Mbps to 100 Gbps according to EN 50173, EN50174, ISO/IEC 24764:2010 and ANSI/TIA-568-C.0.

Features

  • Connectivity method A, type B and C also available
  • E9/125 OS2
Technical specifications
Connection 6 x LC Quad
Version LWL Rangierverteiler
Width 150 mm
Height 128 mm
Pigtails E9/125 OS2
Depth 35.4 mm
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei