100022597 | Telegärtner
FO Patch panel, gray, H02053A0160
Order No.: 80F0856
EAN: 4018359278700
MPN:
100022597
H02053A0160
Unit Price (€ / pc.)
61.6182 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting module, Patch distributor, H02053A0160, Telegärtner
Fiber Optic Modules 3 HU/7 PU - Housings for individual ordering.
Features
- For installation of multifiber loose-tube cables, Breakout, Mini Breakout and TICNET pre-terminated cables
- Modular design
- Individual and customer-specific configuration
- When ordered with pigtails, System Telekom crimp splice protectors and labeling strips are included
Technical specifications
Version | LWL Rangierverteiler | |
Width | 482 mm | |
Colour | grau | |
Height | 132 mm | |
Depth | 345 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |