100022603 | Telegärtner
FO patch panel, 12 x 50/125 OM2, 6 x LC duplex, vertical, 1 row, (W x H x D) 482 x 132 x 345 mm, beige, 100022603
Order No.: 80F0859
EAN: 4018359366117
MPN:
100022603
H02053B0166
Unit Price (€ / pc.)
194.4222 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting module, Patch distributor, H02053B0166, Telegärtner
Fiber Optic Modules 3 HU/7 PU assembled.
Features
- For installation of multifiber loose-tube cables, Breakout, Mini Breakout and TICNET pre-terminated cables
- Modular design
- Individual and customer-specific configuration
- When ordered with pigtails, System Telekom crimp splice protectors and labeling strips are included
Technical specifications
Pigtails | 12 x 50/125 OM2 | |
Version | LWL Rangierverteiler | |
Connection | 6 x LC Duplex | |
Arrangement | senkrecht, 1-reihig | |
Width | 482 mm | |
Height | 132 mm | |
Depth | 345 mm | |
Colour | beige |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |