100022606 | Telegärtner

FO patch panel, 12 x 9/125 OS2, 6 x SC duplex, vertical, 1 row, (W x H x D) 482 x 132 x 345 mm, gray, 100022606

Order No.: 80F0860
EAN: 4018359272043
MPN:
100022606
H02053D0165
100022606 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
190.1977 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
190.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
190.1977 €

Connecting module, Patch distributor, H02053D0165, Telegärtner

Fiber Optic Modules 3 HU/7 PU assembled.

Features

  • For installation of multifiber loose-tube cables, Breakout, Mini Breakout and TICNET pre-terminated cables
  • Modular design
  • Individual and customer-specific configuration
  • When ordered with pigtails, System Telekom crimp splice protectors and labeling strips are included
Technical specifications
Arrangement senkrecht, 1-reihig
Connection 6 x SC Duplex
Version LWL Rangierverteiler
Width 482 mm
Colour grau
Height 132 mm
Pigtails 12 x 9/125 OS2
Depth 345 mm
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei