100022798 | Telegärtner

STX mounting rail distributor, 6 x ST Duplex, (W x H x D) 35 x 125 x 140 mm, gray, 100022798

Order No.: 80F0919
EAN: 4018359352004
MPN:
100022798
H82050A0001
100022798 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
137.8139 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
137.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
137.8139 €

Connecting module, Patch distributor, H82050A0001, Telegärtner

STX mounting rail distributor with 6x ST Duplex adaptors, Multimode, metal sleeve/metal housing.

Features

  • For up to 24 fibers
  • 3 individual cable inputs (top / bottom / rear)
  • Rail mounting in 3 different possible positions
Technical specifications
Connection 6 x ST Duplex
Version STX Tragschienen-Verteiler
Width 35 mm
Colour grau
Height 125 mm
Depth 140 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes