100022815 | Telegärtner

STX mounting rail distributor, 12 x E9/125, 6 x ST Duplex, horizontal, 2 row, (W x H x D) 35 x 125 x 140 mm, gray, 100022815

Order No.: 80F0923
EAN: 4018359352066
MPN:
100022815
H82050E0001
100022815 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
260.2649 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
260.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
260.2649 €

Connecting module, Patch distributor, H82050E0001, Telegärtner

STX mounting rail distributor with 6x ST Duplex, Singlemode, splice cassette, Pigtails, 12x E9/125, ST (coloured and stripped for splicing).

Features

  • For up to 24 fibers
  • 3 individual cable inputs (top / bottom / rear)
  • Rail mounting in 3 different possible positions
Technical specifications
Pigtails 12 x E9/125
Version STX Tragschienen-Verteiler
Connection 6 x ST Duplex
Arrangement waagerecht, 2-reihig
Width 35 mm
Height 125 mm
Depth 140 mm
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei