100022818 | Telegärtner

STX mounting rail distributor, 12 x E9/125, 6 x LC duplex, horizontal, 2 row, (W x H x D) 35 x 125 x 140 mm, gray, 100022818

Order No.: 80F0926
EAN: 4018359352103
MPN:
100022818
H82050E0005
100022818 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
265.5128 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
265.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
265.5128 €

Connecting module, Patch distributor, H82050E0005, Telegärtner

STX mounting rail distributor with 6x LC Duplex, Singlemode, splice cassette, Pigtails, 12x E9/125, LC (coloured and stripped for splicing).

Features

  • For up to 24 fibers
  • 3 individual cable inputs (top / bottom / rear)
  • Rail mounting in 3 different possible positions
Technical specifications
Anordnung waagerecht, 2-reihig
Anschluss 6 x LC Duplex
Ausführung STX Tragschienen-Verteiler
Breite 35 mm
Farbe grau
Höhe 125 mm
Pigtails 12 x E9/125
Tiefe 140 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei